Reference Only
MSMF012L1A1
Servo Motors .
Datasheet
MSMF012L1A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Servo Motors | |
| Product | AC Servo Motors | |
| Voltage Rating | 200 V | |
| Length | 38 mm | |
| Minimum Holding Torque | 320 mNm | |
| Motor Drive Type | AC Servo | |
| Product Type | AC, DC & Servo Motors | |
| Series | MINAS A6 | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8501514040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---