MF40MD-I Panasonic Industry

MF40MD-I

End of Life
Terminal Block Interface Modules 40-SCREW TERMINAL CONNECTION USING 40-PIN HEADER

Manufacturer:

Mfr Part:
MF40MD-I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTerminal Block Interface Modules
Number of Positions40 Position
Mounting StyleDIN Rail Mount
SeriesFP
Connection MethodScrew, Push-In
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?