Reference Only

LT4H-DC24VS

Obsolete
Time Delay & Timing Relays Digital Timer - LT4H, DIN48, IP66, backlight, multi-range, multi-mode, 0.001s-999.9h, relay, screw, 12-24V DC

Manufacturer:

Mfr Part:
LT4H-DC24VS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTime Delay & Timing Relays
Display TypeLCD Backlight
Termination StyleScrew
Operating Supply Voltage12 V to 24 V
Timing Range0.001 s to 999.9 hr
Product TypeTimers
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9106908500
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?