Reference Only
LT4H-DC24V
Obsolete
Time Delay & Timing Relays Digital Timer - LT4H, DIN48, IP66, backlight, multi-range, multi-mode, 0.001s-999.9h, relay, 11-pin, 12-24V DC
Datasheet
LT4H-DC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | LCD Backlight | |
| Termination Style | Solder Pins | |
| Operating Supply Voltage | 12 V to 24 V | |
| Timing Range | 0.001 s to 999.9 hr | |
| Product Type | Timers | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9106906500 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?