Reference Only
LR03XWA/BXU
New Product
Consumer Battery & Photo Battery AAA SIZE 1.5V ALK BUTTON TOP.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Consumer Battery & Photo Battery | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Battery Size | AAA | |
| Output Voltage | 1.5 V | |
| Battery Chemistry | Alkaline | |
| Termination Style | Button Top (Extending) | |
| Length | 44.5 mm | |
| Width | 10.5 mm | |
| Packaging | Bulk | |
| Product Type | Consumer Battery & Photo Battery | |
| Series | Alkaline | |
| Subcategory | Battery | |
| Part # Aliases | AM-4PI LR03XWA/BXU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8506100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.219 | $2,190.00 |
Need more?