JW2AHN-DC6V Panasonic Industry

JW2AHN-DC6V

General Purpose Relays JW Relay.

Manufacturer:

Mfr Part:
JW2AHN-DC6V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
Coil Voltage6 V
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StylePCB Mount
Switching Voltage250 VAC, 30 VDC
Coil Resistance68 Ohms
Coil Current88 mA
Contact MaterialSilver Nickel (AgNi)
SeriesJW
Length28.6 mm
Width12.8 mm
Height20 mm
Maximum Switching Current5 A
Power Consumption530 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.24$324.00
$3.13$626.00
$3.04$1,520.00
$2.92$2,920.00
$2.87$5,740.00
Need more?