JS1F-24V-F Panasonic Industrial Devices

JS1F-24V-F

Obsolete
General Purpose Relays SUGGESTED ALTERNATE 769-ALQ124

Manufacturer:

Mfr Part:
JS1F-24V-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeCubic
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 100 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance1.6 kOhms
Coil Current15 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesJS
Length22 mm
Width16 mm
Height16 mm
PackagingBulk
Power Consumption360 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?