Reference Only

HY1-9V

Obsolete
Low Signal Relays - PCB 1 Form C, 9VDC Sensitv Sign 2 FormC

Manufacturer:

Mfr Part:
HY1-9V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductCommunications Relays
TypeMiniature
Coil Voltage9 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Rating1 A
Contact Current Rating2 A
Maximum Switching Current1 A
Coil Current16.7 mA
Coil TypeNon-Latching
Power Consumption150 mW
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?