Reference Only

HL-C211F5

Obsolete
Photoelectric Sensors

Manufacturer:

Mfr Part:
HL-C211F5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPhotoelectric Sensors
Sensing MethodReflective
Sensing Distance10 mm
Light SourceGreen LED
Output ConfigurationAnalog
Connection MethodCable
Cable Length500 mm
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 45 C
IP RatingIP67
Operating Supply Voltage24 VDC
Product TypePhotoelectric Sensors
SeriesHL-C2
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031801903
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?