Reference Only
HHR-70AAAE4
NiMH - Nickel Metal Hydride Battery
Datasheet
HHR-70AAAE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | NiMH - Nickel Metal Hydride Battery | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Battery Size | AAA | |
| Output Voltage | 1.2 V | |
| Capacity | 700 mAh | |
| Termination Style | Flat Top (Non-Extending) | |
| Height | 44.5 mm | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 65 C | |
| Product Type | NiMH - Nickel Metal Hydride Battery | |
| Subcategory | Battery | |
| Type | Standard N Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8507500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?