
HE2AN-DC6V
Industrial Relays 2 Form A 6VDC 30A 25A 277VAC AC Coil.
Datasheet
HE2AN-DC6V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Coil Voltage | 6 VDC | |
| Series | HE | |
| Packaging | Bulk | |
| Power Consumption | 1.92 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.47 | $649.40 | |
| $31.47 | $1,888.20 | |
| $31.18 | $3,118.00 | |
| $30.37 | $7,896.20 |
Need more?