
HE2AN-DC110V
Industrial Relays 25A 110VDC PLUG-IN RELAY POWER.
Datasheet
HE2AN-DC110V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Industrial Relays | |
| Mounting Style | Plug In | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Coil Voltage | 110 VDC | |
| Series | HE | |
| Packaging | Bulk | |
| Power Consumption | 1.92 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.89 | $677.80 | |
| $32.48 | $1,948.80 | |
| $31.57 | $3,157.00 | |
| $30.37 | $7,896.20 |
Need more?