
HE2AN-AC24V
Industrial Relays 2 Form A 24VAC 30A 25A 277VAC AC Coil.
Datasheet
HE2AN-AC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Coil Voltage | 24 VAC | |
| Series | HE | |
| Packaging | Bulk | |
| Power Consumption | 1.8 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.76 | $615.20 | |
| $29.37 | $1,762.20 | |
| $29.14 | $2,914.00 |
Need more?