Reference Only
HE2AN-AC240V
Industrial Relays 2 Form A 240VAC 30A 25A 277VAC AC Coil.
Datasheet
HE2AN-AC240V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | High Capacity | |
| Contact Termination | Plug In | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 20 A | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 240 VAC | |
| Coil Resistance | 300 Ohms | |
| Coil Current | 10.8 mA | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | HE | |
| Length | 50 mm | |
| Width | 33 mm | |
| Height | 35 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.14 | $582.80 |
Need more?