Reference Only
HE1AN-AC48V
General Purpose Relays 30A 48VAC PLUG-IN RELAY POWER.
Datasheet
HE1AN-AC48V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 48 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Mounting Style | Plug In | |
| Series | HE | |
| Packaging | Bulk | |
| Power Consumption | 1.9 VA | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.30 | $766.00 | |
| $37.16 | $2,229.60 | |
| $36.39 | $3,639.00 | |
| $35.33 | $9,185.80 |
Need more?