Reference Only
HE1AN-AC12V
General Purpose Relays 1 Form A 12VAC HE Relay Plug-in.
Datasheet
HE1AN-AC12V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Mounting Style | Plug In | |
| Series | HE | |
| Packaging | Bulk | |
| Power Consumption | 1.7 VA | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.91 | $638.20 | |
| $31.43 | $1,885.80 | |
| $30.51 | $3,051.00 | |
| $29.09 | $7,563.40 |
Need more?