Reference Only

FR-KZ22E

Fiber Optic Sensors .

Manufacturer:

Mfr Part:
FR-KZ22E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFiber Optic Sensors
Sensing MethodRetroreflective
Sensing Distance15 mm to 310 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 40 C
Product TypeFiber Optic Sensors
SeriesFR
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9001109003
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$348.90$348.90
Need more?