Reference Only

FM6L52020L

Obsolete
MOSFETs Nch Power MOS FET -

Manufacturer:

Mfr Part:
FM6L52020L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseWSSMini-6
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current2.2 A
Rds On - Drain-Source Resistance80 mOhms
Vgs - Gate-Source Voltage10 V
Vgs th - Gate-Source Threshold Voltage850 mV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Pd - Power Dissipation540 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time18 ns
Product TypeMOSFETs
Rise Time8 ns
SeriesFM6
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time20 ns
Typical Turn-On Delay Time5 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?