Reference Only

FL5252050R

Obsolete
MOSFETs Pch Power MOS FET -

Manufacturer:

Mfr Part:
FL5252050R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-5
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current2.1 A
Rds On - Drain-Source Resistance130 mOhms
Vgs - Gate-Source Voltage10 V
Vgs th - Gate-Source Threshold Voltage1.3 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Pd - Power Dissipation600 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Forward Transconductance - Min3 S
Product TypeMOSFETs
SeriesFL5
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time100 ns
Typical Turn-On Delay Time35 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?