Reference Only

FK4B01110L1

Obsolete
MOSFETs ULT SM CSP SNGL N-CH MOSFET 0.6x0.6x0.1m

Manufacturer:

Mfr Part:
FK4B01110L1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseALGA-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage12 V
Id - Continuous Drain Current4.1 A
Rds On - Drain-Source Resistance64 mOhms
Vgs - Gate-Source Voltage- 8 V, 8 V
Vgs th - Gate-Source Threshold Voltage300 mV
Qg - Gate Charge2.55 nC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Pd - Power Dissipation1.1 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time38 ns
Product TypeMOSFETs
Rise Time3 ns
SubcategoryTransistors
Transistor TypeSingle N-Channel MOSFET
Typical Turn-Off Delay Time34 ns
Typical Turn-On Delay Time3.6 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?