Reference Only

FJ4B01120L1

Obsolete
MOSFETs SM CSP SNGL P-CH MOSFET 1.0x1.0x0.1mm

Manufacturer:

Mfr Part:
FJ4B01120L1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseULGA-4
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage12 V
Id - Continuous Drain Current5.4 A
Rds On - Drain-Source Resistance51 mOhms
Vgs - Gate-Source Voltage8 V
Vgs th - Gate-Source Threshold Voltage300 mV
Qg - Gate Charge10.7 nC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Pd - Power Dissipation1.5 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time46 ns
Product TypeMOSFETs
Rise Time4 ns
SubcategoryTransistors
Transistor TypeSingle P-Channel MOSFET
Typical Turn-Off Delay Time63 ns
Typical Turn-On Delay Time6 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?