Reference Only
FJ3P02100L
Obsolete
MOSFETs 2.0x2.0mm PMCP Power MOSFET
Datasheet
FJ3P02100L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | PMCP-2020-3 | |
| Transistor Polarity | P-Channel | |
| Vds - Drain-Source Breakdown Voltage | 20 V | |
| Id - Continuous Drain Current | 4.4 A | |
| Rds On - Drain-Source Resistance | 30 mOhms | |
| Vgs th - Gate-Source Threshold Voltage | 1.05 V | |
| Pd - Power Dissipation | 300 mW | |
| Packaging | Reel | |
| Fall Time | 3.9 us | |
| Product Type | MOSFETs | |
| Rise Time | 1.9 us | |
| Subcategory | Transistors | |
| Typical Turn-Off Delay Time | 6.5 us | |
| Typical Turn-On Delay Time | 1 us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?