Reference Only
FD-S30
Fiber Optic Sensors .
Datasheet
FD-S30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Fiber Optic Sensors | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Fiber Optic Sensors | |
| Sensing Distance | 160 mm | |
| Sensing Method | Reflective | |
| Series | FD | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9001109003 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---