FCAB22370L1 Panasonic Industry

FCAB22370L1

Obsolete
MOSFETs Wide Pad Dual Nchannel MOSFET

Manufacturer:

Mfr Part:
FCAB22370L1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMOSFETs
TechnologySi
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current10 A
Rds On - Drain-Source Resistance9 mOhms
Vgs - Gate-Source Voltage12 V
Vgs th - Gate-Source Threshold Voltage350 mV
Qg - Gate Charge33 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation450 mW
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time3.7 us
Product TypeMOSFETs
Rise Time2 us
SeriesFCAB
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time6 us
Typical Turn-On Delay Time0.9 us

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?