Reference Only

FCAB21490L1

Obsolete
MOSFETs Split wide Pad Dual CSP Nch MOSFET

Manufacturer:

Mfr Part:
FCAB21490L1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTCSP1530011-N1-10
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage12 V
Id - Continuous Drain Current29 A
Rds On - Drain-Source Resistance3.1 mOhms
Vgs - Gate-Source Voltage8 V
Vgs th - Gate-Source Threshold Voltage900 mV
Qg - Gate Charge25 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation3.5 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time4.1 us
Product TypeMOSFETs
Rise Time1.5 us
SeriesFCAB
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time6.7 us
Typical Turn-On Delay Time700 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?