Reference Only

FC4B22270L1

Obsolete
MOSFETs WL-CSP Dual Nch MOSFET

Manufacturer:

Mfr Part:
FC4B22270L1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseCSP-4
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current8 A
Rds On - Drain-Source Resistance22 mOhms
Vgs - Gate-Source Voltage12 V
Vgs th - Gate-Source Threshold Voltage900 mV
Qg - Gate Charge9 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation370 mW
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time1 us
Product TypeMOSFETs
Rise Time550 ns
SeriesFC4B
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time1.65 us
Typical Turn-On Delay Time250 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?