Reference Only

EZP-E80206MTA

Film Capacitors 800VDC 20uF 10% MPP L/S=37.5mm.

Manufacturer:

Mfr Part:
EZP-E80206MTA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance20 uF
Voltage Rating DC800 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins4 Pin
ESR7.7 mOhms
SeriesEZP-E
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.69$969.00
$9.20$4,600.00
Need more?