Reference Only

EZA-NPE470M

End of Life
Capacitor Arrays & Networks 47PF 25VDC 20% SMD

Manufacturer:

Mfr Part:
EZA-NPE470M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCapacitor Arrays & Networks
Capacitance47 pF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Number of Elements8 Element
Tolerance20 %
Length6.4 mm
Width3.1 mm
ProductCeramic Capacitor Networks
SeriesEZANP
PackagingReel
Height0.75 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Voltage Rating25 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?