Reference Only
EYP-1BF101
Obsolete
Thermal Cutoffs
Datasheet
EYP-1BF101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Thermal Cutoffs | |
| Contact Rating | 3.5 A | |
| Rated Temperature | + 102 C | |
| Maximum Temperature | + 200 C | |
| Product | Thermal Cutoffs | |
| Series | EYP-F | |
| Product Type | Thermal Cutoffs | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?