Reference Only
EYL-GULM330
LED Lenses & Assemblies LD COLL Bare FL=3.59mm DIA=4mm.
Datasheet
EYL-GULM330 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | LED Lenses & Assemblies | |
| Product Type | LED Lenses | |
| Type | Glass Lens | |
| For Use With | LD Applications | |
| Diameter | 4 mm | |
| Color | Clear | |
| Series | EYL-G | |
| Packaging | Tray | |
| Height | 2 mm | |
| Length | 4 mm | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9001904000 |
| TARIC | 9001900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 550 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.85 | $6,517.50 |
Need more?