Reference Only

EYL-GULF319

LED Lenses & Assemblies LD COLL Bare FL=12.50mm DIA=8mm.

Manufacturer:

Mfr Part:
EYL-GULF319

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLED Lenses & Assemblies
Product TypeLED Lenses
TypeGlass Lens
For Use WithLD Applications
Diameter8 mm
SeriesEYL-G
PackagingTray
ColorClear
Height2.5 mm
Length8 mm
ShapeRound
SubcategoryLED Lighting
Width8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9001904000
TARIC9001900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 360 / Multiples: 72)
Quantity Unit PriceExt. Price
$11.80$4,248.00
$11.38$5,735.52
$11.24$11,329.92
Need more?