Reference Only

EYL-GULF274

LED Lenses & Assemblies LD COLL Bare FL=6.25mm DIA=6.4mm.

Manufacturer:

Mfr Part:
EYL-GULF274

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLED Lenses & Assemblies
Product TypeLED Lenses
TypeGlass Lens
For Use WithLD Applications
Diameter6.4 mm
SeriesEYL-G
PackagingTray
ColorClear
Height2.5 mm
Length6.4 mm
ShapeRound
SubcategoryLED Lighting
Width6.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9001904000
TARIC9001900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 550 / Multiples: 110)
Quantity Unit PriceExt. Price
$10.87$5,978.50
$10.61$11,671.00
Need more?