Reference Only

EYL-GUFW532A

LED Lenses & Assemblies Lens WL=1260-1650nm, FL=2.01mmDIA=1.8mm.

Manufacturer:

Mfr Part:
EYL-GUFW532A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLED Lenses & Assemblies
Product TypeLED Lenses
TypeAspherical Glass Lense
Diameter1.8 mm
SeriesEYL-G
PackagingTray
ColorClear
Height1.1 mm
Maximum Operating Temperature-85 C
Minimum Operating Temperature- 30 C
ShapeRound
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9002900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 220 / Multiples: 220)
Quantity Unit PriceExt. Price
$12.48$2,745.60
$11.45$5,038.00
Need more?