Reference Only

EYL-GUFB508A

LED Lenses & Assemblies CPLG Lens Bare FL=0.55mm DIA=1mm.

Manufacturer:

Mfr Part:
EYL-GUFB508A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLED Lenses & Assemblies
Product TypeLED Lenses
TypeGlass Lens
For Use WithOptical Communication Systems
Diameter1 mm
SeriesEYL-G
PackagingTray
ColorClear
Height0.81 mm
Length1 mm
ShapeRound
SubcategoryLED Lighting
Width1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9001904000
TARIC9001900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?