Reference Only

EYL-GMFW518A

LED Lenses & Assemblies Lens WL=1260-1625nm, FL=0.84mmDIA=2.0mm.

Manufacturer:

Mfr Part:
EYL-GMFW518A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLED Lenses & Assemblies
TypeAspherical Glass Lense
Diameter2 mm
ColorClear
ShapeRound
SeriesEYL-G
PackagingTray
Height1 mm
Maximum Operating Temperature-85 C
Minimum Operating Temperature- 30 C
Product TypeLED Lenses
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9002900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$12.36$4,944.00
Need more?