Reference Only

EYL-GMFW192WR

LED Lenses & Assemblies Fiber COLL w/Holder FL=1.81mm DIA=3mm.

Manufacturer:

Mfr Part:
EYL-GMFW192WR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLED Lenses & Assemblies
Product TypeLED Lenses
TypeGlass Lens
For Use WithOptical Communication Systems
Diameter3 mm
SeriesEYL-G
PackagingTray
ColorClear
Height1.6 mm
Length3 mm
ShapeRound
SubcategoryLED Lighting
Width3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9001904000
TARIC9001900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 550 / Multiples: 110)
Quantity Unit PriceExt. Price
$10.53$5,791.50
$10.40$11,440.00
Need more?