Reference Only

EYL-GMFB485A

LED Lenses & Assemblies CPLG lens CAN type FL=0.95mm DIA=4.9mm.

Manufacturer:

Mfr Part:
EYL-GMFB485A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLED Lenses & Assemblies
TypeGlass Lens
For Use WithOptical Communication Systems
Diameter4.9 mm
ColorClear
ShapeRound
SeriesEYL-G
PackagingTray
Height5 mm
Length4.9 mm
Product TypeLED Lenses
SubcategoryLED Lighting
Width4.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9001904000
TARIC9001900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 550 / Multiples: 110)
Quantity Unit PriceExt. Price
$12.16$6,688.00
Need more?