Reference Only
EYL-GMFB456R
LED Lenses & Assemblies CPLG Lens w/Holder FL=0.54mm DIA=1.8mm.
Datasheet
EYL-GMFB456R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | LED Lenses & Assemblies | |
| Type | Glass Lens | |
| For Use With | Optical Communication Systems | |
| Diameter | 1.8 mm | |
| Color | Clear | |
| Shape | Round | |
| Series | EYL-G | |
| Packaging | Tray | |
| Height | 1 mm | |
| Length | 1.8 mm | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Width | 1.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9001904000 |
| TARIC | 9001900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.55 | $4,620.00 | |
| $11.22 | $6,732.00 | |
| $10.89 | $10,890.00 |
Need more?