Reference Only
EYL-GMFB285R
LED Lenses & Assemblies Lens WL=1260-1625nm, FL=0.60mmDIA=2.22.0.
Datasheet
EYL-GMFB285R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | LED Lenses & Assemblies | |
| Product Type | LED Lenses | |
| Type | Aspherical Glass Lense | |
| Series | EYL-G | |
| Packaging | Tray | |
| Color | Clear | |
| Height | 0.8 mm | |
| Maximum Operating Temperature | -85 C | |
| Minimum Operating Temperature | - 30 C | |
| Shape | Round | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9002900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 550 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.45 | $6,297.50 |
Need more?