Reference Only

EYG-S0613ZLSE

Thermal Interface Products Soft PGS - IGBT Mod SEMIKRON.

Manufacturer:

Mfr Part:
EYG-S0613ZLSE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypePyrolytic Graphite Sheet
Package / CaseNon-standard
MaterialGraphite
Thermal Conductivity20 W/m-K
ColorGray
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 400 C
Length61 mm
Width127.5 mm
Thickness0.2 mm
Tensile Strength600 kPa
Flammability RatingUL 94 V-0
SeriesSoft-PGS
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8545904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.11$202.20
$9.86$591.60
$9.58$958.00
$9.22$2,397.20
$8.92$4,460.00
$8.60$8,600.00
Need more?