Reference Only

EYG-S0409ZLGJ

Thermal Interface Products Soft PGS - IGBT Mod Mitsubishi.

Manufacturer:

Mfr Part:
EYG-S0409ZLGJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypePyrolytic Graphite Sheet
Package / CaseNon-standard
MaterialGraphite
Thermal Conductivity20 W/m-K
ColorGray
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 400 C
Length44 mm
Width93 mm
Thickness0.2 mm
Tensile Strength600 kPa
Flammability RatingUL 94 V-0
SeriesSoft-PGS
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8545904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.63$168.90
$5.31$318.60
$5.05$606.00
$4.85$1,309.50
$4.73$2,412.30
$4.60$4,692.00
$4.57$11,516.40
Need more?