Reference Only

EYG-S0404ZLMP

Thermal Interface Products Soft PGS - IGBT Mod Fuji Elec..

Manufacturer:

Mfr Part:
EYG-S0404ZLMP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialGraphite
Thermal Conductivity20 W/m-K
ColorGray
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 400 C
Length36 mm
Width38 mm
Thickness0.2 mm
Tensile Strength600 kPa
SeriesSoft-PGS
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8545904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.32$69.60
$2.23$133.80
$2.09$250.80
$1.99$537.30
$1.93$984.30
$1.85$1,887.00
$1.76$4,435.20
Need more?