Reference Only
EYG-S0204ZLSN
Thermal Interface Products Soft PGS - IGBT Mod SEMIKRON.
Datasheet
EYG-S0204ZLSN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Pyrolytic Graphite Sheet | |
| Package / Case | Non-standard | |
| Material | Graphite | |
| Thermal Conductivity | 20 W/m-K | |
| Color | Gray | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 400 C | |
| Length | 24 mm | |
| Width | 36.5 mm | |
| Thickness | 0.2 mm | |
| Tensile Strength | 20 MPa | |
| Flammability Rating | UL 94 V-0 | |
| Series | Soft-PGS | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8545904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.71 | $51.30 | |
| $1.64 | $98.40 | |
| $1.53 | $183.60 | |
| $1.46 | $394.20 | |
| $1.42 | $724.20 | |
| $1.37 | $1,397.40 | |
| $1.29 | $3,250.80 |
Need more?