Reference Only

EYG-R1014ZRDB

Thermal Interface Products 138 mmx98 mmx0.35 mm200 W/m-K - 55 C+ 400 C.

Manufacturer:

Mfr Part:
EYG-R1014ZRDB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeHigh Compressible Graphite Sheet
Package / CaseNon-standard
MaterialGraphite
Thermal Conductivity200 W/m-K
ColorGray
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 400 C
Length138 mm
Width98 mm
Thickness0.35 mm
Tensile Strength600 kPa
Flammability RatingUL 94 V-0
SeriesEYGR
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8545904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.23$362.30
$34.17$683.40
$32.78$1,639.00
$31.62$3,162.00
$30.16$6,032.00
Need more?