Reference Only

EYG-N0912QF6S

Obsolete
Thermal Interface Products PGS70um+NASBIS100um 90mmx115mm

Manufacturer:

Mfr Part:
EYG-N0912QF6S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
MaterialSilica Aerogel and Graphite
Thermal Conductivity0.02 W/m-K
Length115 mm
Width90 mm
Thickness100 um
SeriesEYG-Y
Product TypeThermal Interface Products
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8545904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?