Reference Only
EYG-N0912QC4S
Obsolete
Thermal Interface Products PGS40um+NASBIS500um 90mmx115mm
Datasheet
EYG-N0912QC4S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Material | Silica Aerogel and Graphite | |
| Thermal Conductivity | 0.02 W/m-K | |
| Length | 115 mm | |
| Width | 90 mm | |
| Thickness | 500 um | |
| Series | EYG-Y | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8545904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?