Reference Only

EYG-E0912XB9D

Obsolete
Thermal Interface Products PGS 70um+ 3mm SSM

Manufacturer:

Mfr Part:
EYG-E0912XB9D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialGraphite
Thermal Conductivity1.6 W/m-K
Breakdown Voltage17 kVAC
ColorWhite
Length115 mm
Width90 mm
Thickness70 um
SeriesPGS
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenamePGS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8545904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?