Reference Only
EYG-E0912XB8D
Obsolete
Thermal Interface Products PGS 70um + 2mm SSM
Datasheet
EYG-E0912XB8D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Pyrolytic Graphite Sheet | |
| Package / Case | Non-standard | |
| Material | Graphite | |
| Thermal Conductivity | 1.6 W/m-K | |
| Breakdown Voltage | 17 kVAC | |
| Color | White | |
| Maximum Operating Temperature | + 400 C | |
| Length | 115 mm | |
| Width | 90 mm | |
| Thickness | 70 um | |
| Tensile Strength | 40 MPa | |
| Series | PGS | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | PGS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8545904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?