Reference Only

EYG-A091204F

Obsolete
Thermal Interface Products PGS 40um + Adh 6um

Manufacturer:

Mfr Part:
EYG-A091204F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThermal Interface Products
ProductThermally Conductive Adhesive Tape
TypePyrolytic Graphite Sheet
Package / CaseNon-standard
MaterialGraphite
Thermal Conductivity1350 W/m-K
Breakdown Voltage17 kVAC
ColorGray
Maximum Operating Temperature+ 400 C
Length115 mm
Width90 mm
Thickness0.04 mm
Tensile Strength20 MPa
SeriesPGS
Product TypeThermal Interface Products
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8545904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?