Reference Only

EYG-A091201KV

Obsolete
Thermal Interface Products Plymd 30um +PGS 10um + Ht Res Adh 18um

Manufacturer:

Mfr Part:
EYG-A091201KV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThermal Interface Products
ProductThermally Conductive Adhesive Tape
TypeThermal Transfer Tape
Package / CaseNon-standard
MaterialGraphite
Thermal Conductivity1950 W/m-K
ColorBlack
Length115 mm
Width90 mm
SeriesPGS
Product TypeThermal Interface Products
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8545904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?